You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150W LED COB Flood UV -
LEDJ188
Product Overview
- LEDs: 1x 150W UV COB
- Beam angle: 93° (wave length 395nm to 400nm)
- 8.0kHz refresh rate
- DMX: 1/2 channels
- Sound activated, manual control and master/slave modes
- 0 to 100% dimming and variable strobe
- 4-button menu with LED display
- Supplied with hanging bracket
- Power: PowerCON IN/OUT
- DMX connector: 3 Pin XLR IN/OUT
- Fan cooled
- Power supply: 100 to 240V, 50/60Hz
- Power consumption: 155W
- Dimensions (HxWxD): 210x222x244mm (no bracket)
- Weight: 4.3kg
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Footnotes
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €211.70 (€260.39) | ( ) |
2+ | €211.70 (€260.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.