You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Eyebrow & Diffuser Kit for Spectra Q16 Batten - 

LEDJ288A

LEDJ288A - Eyebrow & Diffuser Kit for Spectra Q16 Batten

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
LEDJ288A
Order Code:
DP36549
Product Range
-
Also Known As:
GTIN UPC EAN: 0090125500981

Product Overview

Optional eyebrow and diffuser kit for the Spectra Batten Q16 increasing the beam angle to 60°.
  • Eyebrow dimensions (HxWxD): 50x990x2mm
  • Diffuser dimensions (HxWxD): 10x990x80mm
  • Kit dimensions (HxWxD): 50x990x85mm
  • Weight: 0.6kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

LED Lighting, Lighting

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0090125500981

1 In stock Need more?

???PF_PDP_RSP_SUP???

€64.125 ( €78.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €64.125 (€78.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --