You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Transducer, PCB -
LV 25-P
- Manufacturer:
- LEM LEM
- Manufacturer Part No:
- LV 25-P
- Order Code:
- SN36614
- Product Range
- -
- Technical Datasheet:
- LV 25-P Datasheet
Product Overview
- 10mA primary nominal RMS current, 25mA secondary nominal RMS current
- 2500 : 1000 turns ratio
- Closed loop (compensated) voltage transducer using the Hall effect
- Supply voltage range from ±12 to 15V
- Insulating plastic case recognized according to UL 94-V0
- High immunity to external interference
- Low disturbance in common mode
Product Information
- :
- Voltage Transformer
- :
- -15V
- :
- 12V to 15V
- :
- 15V
- :
- 0.9%
- :
- 0.009
- :
- Voltage
- :
- Voltage
- :
- 10mA
- :
- PCB Mount
- :
- 29.2mm
- :
- 25mA
- :
- 0°C
- :
- 70°C
- :
- 0.2%
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €55.257 (€67.97) | ( ) |
| 5+ | €54.2174 (€66.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























