You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STEELPLAY MetalTech Wireless Low Latency Headset, Cobalt Blue -
ACAEACPID73539
- Manufacturer:
- LEXIP LEXIP
- Manufacturer Part No:
- ACAEACPID73539
- Order Code:
- CS37396
- Product Range
- Lexip STEELPLAY MetalTech Wireless Headset
- Also Known As:
- GTIN UPC EAN: 3760352735391
Product Range Selector (Lexip STEELPLAY MetalTech Wireless Headset)
See all from this product rangeProduct Overview
- Precise audio playback with low 30ms latency
- Flexible padded headband for long term comfort
- Large over-ear cushions with soft padding
- Detachable microphone
- Easy access volume/mic. buttons for intuitive control
- White LEDs for subtle lighting effects
- 2.4GHz Technology with 10m wireless range
- Wireless mode compatible with Windows 7/10/11, macOS, iOS, Android and Nintendo Switch
- Includes 3.5mm audio cable for standard wired use
- 1000mAh Battery provides up to 32 hours play time
- Headset recharges via USB, fully charged in approx. 2.5 hours
- 5 Year manufacturer warranty via QR code activation
Contents
Headset, microphone, 3.5mm audio cable, USB charging cable, USB-C adaptor, USB-C to USB-A adaptor lead and user guide
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- 50mm
- :
- 3.5mm Jack Plug
- :
- 2m
- :
- Lexip STEELPLAY MetalTech Wireless Headset
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €36.225 (€44.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























