You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Modular Light Automotive Kit -
3700538715335
- Manufacturer:
- LIGGOO LIGGOO
- Manufacturer Part No:
- 3700538715335
- Order Code:
- LA07306
- Product Range
- Liggoo Modular Mobile Lighting
- Also Known As:
- GTIN UPC EAN: 3700538715335
Product Range Selector (Liggoo Modular Mobile Lighting)
See all from this product rangeProduct Overview
- Designed as a modular and scalable system and compatible with other Liggoo accessories
- Red and white lights with magnetic clips and torch handle
- 3x LED light with 150 lumens output
- 4x Light modes (25%/50%/100%/flashing)
- Max. 6 hours of operation
- Rechargeable Lithium-polymer battery
- IP44 and IK09 rated
- Charge time: 2 hours 15 mins
Contents
2x LED Module lights (red and white), 2x multifunction clips, torch handle, USB charging cable and protective case
Product Information
- :
- Hand Held
- :
- LED
- :
- 150lm
- :
- -
- :
- Rechargeable Lithium-Polymer Battery
- :
- Plastic
- :
- Liggoo Modular Mobile Lighting
Technical Documents (0)
Also Known As
33 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.4834 (€6.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.