You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Illuminated Magnifier with 2.5x Magnification & 2 White LEDs -
LC1890
- Manufacturer:
- LIGHTCRAFT LIGHTCRAFT
- Manufacturer Part No:
- LC1890
- Order Code:
- LA05622
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060252021388
- Technical Datasheet:
- LC1890 Datasheet
Product Overview
- Ideal for close-up work such as craft, reading & small repairs
- 2.5x magnification
- 90mm diameter lens
- 2 white LED bulbs
- Soft grip body with comfortable grip
- Inbuilt rest for placing safely on desk
- 3x batteries fitted
Product Information
- :
- Hand Held Magnifier
- :
- -
- :
- Close up Precision Work
- :
- 2.5x
- :
- -
- :
- -
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.9852 (€13.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.