You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ultraslim A4 LED Light Box, 6500K - 

LC2004LEDA4

LC2004LEDA4 - Ultraslim A4 LED Light Box, 6500K
LC2004LEDA4 - Ultraslim A4 LED Light Box, 6500K
LC2004LEDA4 - Ultraslim A4 LED Light Box, 6500K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LC2004LEDA4
Order Code:
LA08053
Product Range
LightCraft - LED Light Boxes
Technical Datasheet:
LC2004LEDA4   Datasheet
See all Technical Docs

Product Range Selector (LightCraft - LED Light Boxes)

See all from this product range

Product Overview

Energy efficient, LED light box with dimmer. Ideal for tracing designs and patterns for stencilling, embossing, scrap-booking, quilting, sewing, embroidery, calligraphy, lettering, displaying slides and transparencies.
  • Consistent light across the whole panel face
  • Tracing area that comfortably takes A4 size material
  • Low heat emission
  • Supplied with 2m USB cable for use through PC/laptop
  • Mains UK/EU plug with USB slot
  • Colour temp.: 6,000-6,500K
  • UK type G and Euro 2-Pin type C mains plugs
  • Supplied with UK Type G & Euro Type E/F Power Cord

Product Information


:
LED

:
270mm

:
360mm

:
8mm

:
Suitable for A4 Size Pieces of Work

:
LightCraft - LED Light Boxes

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

€66.69 ( €82.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €66.69 (€82.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €63.213 (€77.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --