You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4mm - 30mm HSS Multi-Step Drill Bit - 

28-937-030

28-937-030 - 4mm - 30mm HSS Multi-Step Drill Bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
28-937-030
Order Code:
TL04534
Product Range
Linear Tools - Multi Step Drills
Technical Datasheet:
28-937-030   Datasheet
See all Technical Docs

Product Range Selector (Linear Tools - Multi Step Drills)

See all from this product range

Product Overview

This Multi-Step Drill Bit is constructed from High Speed Steel (HSS) and is designed for cutting clean, precise holes in sheet metal and other sheet materials. It covers a drilling range from 4mm to 30mm. The innovative multi-function cutting action allows the bit to simultaneously centre, cut, and deburr the hole in one action. Each stepped diameter size is conveniently marked on the bit for easy identification during use.
  • Multi-Step Drill Bit constructed from durable High Speed Steel (HSS)
  • Designed for drilling clean holes in sheet metal and other sheet materials
  • Covers a wide drilling range from 4mm up to 30mm
  • Multi-function cutting action allows the bit to centre, cut, and deburr the hole
  • Each stepped diameter size is clearly marked on the bit for easy selection
  • Eliminates the need for a separate deburring tool
  • Provides a professional and clean finish in thin materials

Product Information


:
4mm

:
-

:
77mm

:
104mm

:
Linear Tools - Multi Step Drills

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€45.9425 ( €56.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €45.9425 (€56.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €43.9875 (€54.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --