You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SF 7386 Acrylic Adhesive Activator, 500ml -
SF 7386 500ML
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- SF 7386 500ML
- Order Code:
- SA04561
- Also Known As:
- GTIN UPC EAN: 5010266198644
- Technical Datasheet:
- SF 7386 500ML Datasheet
Product Overview
- Initiates the cure of modified acrylic adhesives
- Fixture time and cure speed depend on adhesive, bonded substrate and surface cleanliness
Product Information
- :
- Activator / Hardener
- :
- Transparent
- :
- Very Low Viscosity
- :
- Bottle
- :
- 500ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €90.6414 (€111.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.