You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOUSE, M575S TRACKBALL WIRELESS BLK -
910-007029
- Manufacturer:
- LOGITECH LOGITECH
- Manufacturer Part No:
- 910-007029
- Order Code:
- CS38299
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5099206111622
- Technical Datasheet:
- 910-007029 Datasheet
Product Overview
- 5 Button layout with scroll wheel and thumb-operated trackball for precise control
- Advanced optical tracking technology with up to 2000dpi resolution (400dpi nominal)
- Quiet click button design won't distract busy colleagues at work
- Three customisable buttons (via Logi Options+ software, free download)
- Natural, ergonomic design reduces muscle strain by up to 25%
- Sculpted shape is designed to support your hand for comfortable use
- Versatile connectivity options with both Bluetooth support and wireless via USB adaptor
- Wireless operation with up to 10m working range
- Provides up to 18 months battery life from a single AA battery (included)
- Made from 52% recycled material to reduce environmental impact
- Dimensions (HxWxD): 48x100x134mm
- 2 Year manufacturer warranty
Contents
Trackball, USB receiver, AA battery and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Optical
- :
- Standard
- :
- Graphite
- :
- Yes
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €58.535 (€72.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























