You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M196 Bluetooth Wireless Mouse, Graphite -
910-007459
- Manufacturer:
- LOGITECH LOGITECH
- Manufacturer Part No:
- 910-007459
- Order Code:
- CS38305
- Product Range
- Logitech M196
- Also Known As:
- GTIN UPC EAN: 5099206128330
Product Range Selector (Logitech M196)
See all from this product rangeProduct Overview
- Compact wireless mouse with a comfortable contoured design
- Bluetooth Low Energy technology with 10m wireless range
- Durable hardware design is made to last
- Made from over 60% recycled material to reduce environmental impact
- Powered by 1x AA battery (included)
- Supports Windows 10/11 and macOS 11+
- Dimensions (HxWxD): 38x60x100mm
- 2 Year limited manufacturer warranty
Contents
Mouse, 1x AA battery and user guide
Product Information
- :
- Wireless - Bluetooth
- :
- USB
- :
- Optical
- :
- Compact
- :
- Graphite
- :
- No
- :
- Logitech M196
Technical Documents (0)
Also Known As
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €10.7046 (€13.17) | ( ) |
| 5+ | €9.7356 (€11.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























