You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

K780 Multi-Device Wireless Keyboard, Black - 

920-008041

920-008041 - K780 Multi-Device Wireless Keyboard, Black
920-008041 - K780 Multi-Device Wireless Keyboard, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LOGITECH LOGITECH
Manufacturer Part No:
920-008041
Order Code:
CS33953
Product Range
-
Also Known As:
GTIN UPC EAN: 05099206065017
Technical Datasheet:
920-008041   Datasheet
See all Technical Docs

Product Overview

Sleek and compact wireless keyboard that works with your PC, tablet & smartphone. Simply use the Easy-Switchâ„¢ keys to switch between 3 connected devices and is compatible with Windows, Mac, Android and iOS devices. Supports 2.4GHz wireless with the included USB receiver or Bluetooth Smart connections.
  • Supports connections with three devices at once with 3 LED connection indicators
  • Intuitive, full size keyboard layout with quiet low-profile keys
  • Rubber cradle holds your phone or tablet at the perfect angle for typing
  • Bluetooth & 2.4GHz technology with 10m wireless range
  • Built-in On/Off power switch and battery indicator light
  • Powered by 2x AAA batteries (included)
  • Supports Windows 7/8/10, Android 5+, MacOS 10.10+, iOS 5+ and Chrome OS
  • Dimensions (HxWxD): 22x380x158mm
  • 2 Year limited manufacturer warranty

Contents

Keyboard, USB receiver, 2x AAA batteries and user guide

Product Information


:
Wireless - RF

:
-

:
Standard

:
Black

:
No

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 05099206065017

2 In stock Need more?

???PF_PDP_RSP_SUP???

€101.8932 ( €125.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €101.8932 (€125.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --