You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
H110 Stereo PC Headset -
981-000271
- Manufacturer:
- LOGITECH LOGITECH
- Manufacturer Part No:
- 981-000271
- Order Code:
- CS22872
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5099206022423
- Technical Datasheet:
- 981-000271 Datasheet
Product Overview
- Comfortable, over-the-head stereo headset for online voice chat, gaming, movies and music
- Noise-cancelling microphone with rotating boom
- 20Hz-20kHz headphone frequency range
- 100Hz-16kHz microphone frequency range
- 2x 3.5mm jack plugs
- Supports Win XP/Vista/7
- 2 year manufacturer warranty
Contents
Contents: Headset with microphone and user guide
Product Information
- :
- 100Hz
- :
- 16kHz
- :
- -
- :
- -
- :
- 2 x 3.5mm Stereo Plugs
- :
- 1.8m
- :
- -
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €14.4785 (€17.81) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























