You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PC HEADSET, H340, USB-A -
981-000475
- Manufacturer:
- LOGITECH LOGITECH
- Manufacturer Part No:
- 981-000475
- Order Code:
- CS36318
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5099206038844
Product Overview
- Crystal clear digital sound output for music, games and meetings
- Noise cancelling microphone with discreet boom that folds away when not in use
- Adjustable headband and padded foam ear cups to maintain comfort
- Plug & play USB interface with 1.8m cable
- Supports Windows, macOS and Chrome OS (Certified Works With Chromebook)
- Sensitivity: 115dB ±3dB (headphone), -42dBV/Pa ±3dB (microphone)
- Microphone Frequency response: 100Hz - 16KHz
- Dimensions (HxWxD): 160x175x60mm
- 2 Year manufacturer warranty
Contents
Headset and user guide
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 22ohm
- :
- -
- :
- USB
- :
- 1.8m
- :
- -
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €23.2185 (€28.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























