You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Max CXT & 18V LXT Heated Base Layer - Black, Medium - Bare Unit -
DCX200CM
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DCX200CM
- Order Code:
- TL23306
- Product Range
- Makita - DCX200 Heated Base Layer
- Also Known As:
- GTIN UPC EAN: 0088381778589
- Technical Datasheet:
- DCX200CM Datasheet
Product Range Selector (Makita - DCX200 Heated Base Layer)
See all from this product rangeProduct Overview
- DCX200 is a battery heated base layer top for wearing under your top layer clothes
- Comfortable to wear: The ultra lightweight fabric, allows you to wear it underneath your top layer clothes
- Elastic fabric material provides movement without restrictions
- Four heat zones on the front waist, back top centre and both forearms
- Two forearm heat zones are newly added to provide more effective heating of a wide area of upper body and arms
- This is ideal not only for conventional power tool/OPE users, but for a wider range of users regardless of indoor or outdoors
- This is powered by the following batteries: 14.4V/18V LXT battery, 12Vmax CXT battery
- Continuous Use 18V / 6Ah Battery: 5.5 / 10.5 / 23 h
- Continuous Use 12V Max / 4Ah Battery: 3.5 / 7 /15 h
Footnotes
Product Information
- :
- Thermals
- :
- Black
- :
- Medium
- :
- 100% Polyester
- :
- Male
- :
- Adult
- :
- Makita - DCX200 Heated Base Layer
Technical Documents (2)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €131.0544 (€161.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.