You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT 2x 3Ah Li-Ion Cordless 13mm Drill Driver -
DDF453RFE
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DDF453RFE
- Order Code:
- TL17746
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00088381659673
- Technical Datasheet:
- DDF453RFE Datasheet
Product Overview
- 18V Li-Ion drill driver for drilling and screwdriving
- Variable speed
- Forward / Reverse
- 13mm Keyless Chuck
- 16 Torque Settings + Drill
- All-Metal Gearbox
- Electric Brake
- Soft-Grip Handle
- Automatic Spindle Lock
Contents
2x 3Ah Li-Ion Batteries, Charger and a Robust Carry Case
Product Information
- :
- 18V
- :
- 13mm
- :
- 13mm
- :
- 36mm
- :
- 42N-m
- :
- 3Ah
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €265.9506 (€327.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.