You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT 2x 5Ah Li-Ion Cordless Brushless Combi Drill Kit -
DHP486RTJ
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DHP486RTJ
- Order Code:
- TL22717
- Product Range
- Makita - DHP486
- Also Known As:
- GTIN UPC EAN: 0088381739627
- Technical Datasheet:
- DHP486RTJ Datasheet
Product Range Selector (Makita - DHP486)
See all from this product rangeProduct Overview
- A powerful, brushless general-use combi drill for screwdriving and drilling
- Optimum handle design
- LED light illuminates the work site
- Highly efficient and compact machine for professional use
- Battery protection system automatically shuts off power when the battery level is low
- Electronic overload protection protects the user and the device
- No Load Speed: 0 - 550 / 2100 min⁻¹
- Max. Fastening Torque (Hard/Soft): 130 / 65 Nm
- Clutch Torque Setting: 21
- Impacts per Minute (IPM): 0 - 8250 / 31 500 min⁻¹
- Max. Drilling Diameter in Wood: 76mm
- Max. Drilling Diameter in Masonry: 16mm
- Max. Drilling Diameter in Steel: 13mm
- Drill Chuck Capacity: 1.5mm - 13mm
Contents
Combi Drill, 2x 5Ah Batteries, Charger & Makpac Case
Product Information
- :
- 18V
- :
- -
- :
- 13mm
- :
- Makita - DHP486
- :
- UK Type G
Technical Documents (2)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €333.4536 (€410.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.