You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless Brushless Barrel Handle Jigsaw - Bare Unit -
DJV181Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DJV181Z
- Order Code:
- TL24376
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381650939
Product Overview
- Brushless motor delivers efficient performance and extends tool lifespan
- Variable speed control dial allows for precise adjustments between 800 and 3,500 strokes per minute
- Three-stage pendulum action enables efficient cutting in various materials
- Tool-less blade change system facilitates quick and easy blade replacements
- Cutting capacity of up to 135 mm in wood and 10 mm in steel accommodates a wide range of applications
- Dual LED job lights improve visibility in low-light conditions
- Electric brake enhances safety by rapidly stopping the blade after operation
- Lightweight and compact design ensures comfortable handling and maneuverability
- Strokes per Minute (SPM): 800 - 3500 min⁻¹
- Length of Stroke: 26mm
- Max. Cutting Capacity in Wood (90°): 135mm
- Max. Cutting Capacity in Steel (90°): 10mm
- Capacity Aluminium: 20mm
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- 390W
- :
- -
- :
- Jigsaw
- :
- -
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €170.8518 (€210.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.