You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless Brushless 66mm Bandsaw - Bare Unit -
DPB183Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DPB183Z
- Order Code:
- TL24375
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381899697
Product Overview
- Brushless motor delivers efficient performance and extends tool lifespan
- Variable speed control allows for precise adjustments to match material requirements
- Cutting capacity of up to 66mm x 66mm accommodates various metal cutting tasks
- Lightweight and compact design enhances portability and ease of use in confined spaces
- Durable aluminum frame ensures stability and long-term durability
- Built-in LED light improves visibility in low-light conditions
- Electric brake increases safety by rapidly stopping the blade after operation
- Bare Unit – Supplied without batteries or charger, ideal for users already invested in Makita’s LXT system
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €265.9848 (€327.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.