You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twin 18V / 36V LXT Li-Ion Brushless Plunge Circular Saw, 165mm - Bare Unit -
DSP600ZJ
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DSP600ZJ
- Order Code:
- TL24577
- Also Known As:
- GTIN UPC EAN: 0088381844291
Product Overview
- Brushless maintenance-free and long-life motor
- Soft start for smooth start-ups
- ADT (Automatic torque Drive Technology) adjusts speed and torque during operation for optimum performance
- Electric brake for maximum productivity and increased operator safety
- Variable speed control dial enables user to match the speed to the application for greater versatility
- Battery protection system automatically shuts off power when the battery level is low
- No load speed: 2500 to 6300 min⁻¹
- Max. Cutting Depth (at 48°): 38mm
- Max. Cutting Depth (at 45°): 40mm
- Max. Cutting Depth (at 90°): 56mm
- Max. Bevel Range (Right): -1 - 48 º
- Blade Diameter: 165mm
- Bore Size (Arbor Diameter): 20 / 30mm
Contents
Plunge Circular Saw, Makpac Case & Hex Wrench 5mm
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 36V
- :
- -
- :
- 165mm
- :
- Circular Plunge
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €364.0785 (€447.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























