You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V G Series 2x 2Ah Li-Ion Cordless Combi Drill Kit & 74 Piece Accessory Set -
HP488DAEX1
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- HP488DAEX1
- Order Code:
- TL22039
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381734912
Product Overview
- Variable speed control by trigger
- Forward/reverse rotation
- Electric brake
- 2 Speed settings
- 13mm Keyless Chuck
- 16 Torque Settings
- Ergonomic soft grip
Contents
Combi Drill, 2x 2Ah Batteries, Charger, Carry Case, 4x 1,4" Hex Nutsetters: 8, 10, 12, 13mm, 8x Drill Bits for Metal: 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5mm, 5x Drill Bits for Masonry: 4, 5, 6, 7, 8mm, 5x Drill Bits for Wood: 4, 5, 6, 8, 10mm, 2x Flat Drill Bits for Wood: 16, 20mm, 8x 50mm Driver Bits: PH2, PH3, PZ2, PZ3, T20, T30, SL5.5, SL6.5, 40x 25mm Driver Bits: 2x PH0, 2x PH1, 3x PH2, 3x PH3, 2x PZ0, 2x PZ1, 3x PZ2, 3x PZ3, T10, T15, 2x T20, 2x T25, T30, T40, 2x SL4, 2x SL5, 2x SL5.5, 2x SL6.5, H3, H4, H5, H6, Magnetic Bit Holder, Countersink
Footnotes
Product Information
- :
- 18V
- :
- -
- :
- 13mm
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
80 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €130.442 (€160.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.