You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

216mm 1200W Slide Compound Mitre Saw 230V - 

LS0816F/2

LS0816F/2 - 216mm 1200W Slide Compound Mitre Saw 230V
LS0816F/2 - 216mm 1200W Slide Compound Mitre Saw 230V
LS0816F/2 - 216mm 1200W Slide Compound Mitre Saw 230V
LS0816F/2 - 216mm 1200W Slide Compound Mitre Saw 230V
LS0816F/2 - 216mm 1200W Slide Compound Mitre Saw 230V
LS0816F/2 - 216mm 1200W Slide Compound Mitre Saw 230V
LS0816F/2 - 216mm 1200W Slide Compound Mitre Saw 230V
LS0816F/2 - 216mm 1200W Slide Compound Mitre Saw 230V
LS0816F/2 - 216mm 1200W Slide Compound Mitre Saw 230V
LS0816F/2 - 216mm 1200W Slide Compound Mitre Saw 230V
LS0816F/2 - 216mm 1200W Slide Compound Mitre Saw 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
LS0816F/2
Order Code:
TL23849
Product Range
Makita - LS0816F Mitre Saw
Also Known As:
GTIN UPC EAN: 0197050001610
Technical Datasheet:
LS0816F/2   Datasheet
See all Technical Docs

Product Range Selector (Makita - LS0816F Mitre Saw)

See all from this product range

Product Overview

  • Lock-off function
  • LED job light
  • Dust collection
  • Double insulation
  • Sub-base can be pulled out for more stable cutting
  • Slide style sub fence (left side only)
  • Soft grip
  • Double insulated
  • Soft start feature for smooth start-ups
  • High cutting capacity and dust extraction rate
  • High dust extraction rate - Connects directly to Makita vacuum cleaner for a cleaner work area
  • Carrying handle for easy transportation
  • Capacity 90°: 65 x 305mm
  • No load speed: 5000 min⁻¹
  • Capacity 45°: 65 x 215mm
  • Capacity 45° left: 36 x 305mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
Electric

:
230V

:
-

:
1.2kW

:
216mm

:
Mitre

:
Makita - LS0816F Mitre Saw

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0197050001610

17 In stock Need more?

???PF_PDP_RSP_SUP???

€206.225 ( €253.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €206.225 (€253.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --