You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAKTRAK Extra Large Extension Tool Box -
P-91023
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- P-91023
- Order Code:
- TL24584
- Product Range
- Makita - MAKTRAK
- Also Known As:
- GTIN UPC EAN: 0197050367570
Product Range Selector (Makita - MAKTRAK)
See all from this product rangeProduct Overview
- Next Generation Stackable Storage Solution
- Fits oversized tools and accessories
- Dual-hinged, removable lid allows access from both sides
- Ability to horizontally cleat mount or vertically connect to Rolling Tool Chest
- Metal reinforced locking points and hidden Security Tracker slot
Product Information
- :
- Copolymer
- :
- 402mm
- :
- 394mm
- :
- 565mm
- :
- Makita - MAKTRAK
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €139.1884 (€171.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.