You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Max CXT Li-Ion Cordless Impact Driver - Bare Unit -
TD110DZ
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- TD110DZ
- Order Code:
- TL18541
- Product Range
- Makita - CXT Impact Drivers
- Also Known As:
- GTIN UPC EAN: 00088381800570
- Technical Datasheet:
- TD110DZ Datasheet
Product Range Selector (Makita - CXT Impact Drivers)
See all from this product rangeProduct Overview
- Ideal tool to drive screws faster and easier than any other tool
- Loosen screws (bolts) and nuts that are over-torqued
- Slide type Li-ion battery
- Variable speed control trigger
- Battery protection circuit: designed to protect the battery from damages
- Forward and reverse trigger
- LED job light
- Ergonomic soft grip
- Machine Screw: M4 - M8
- Standard Bolt: M5 - M12
- High Tensile Bolt: M5 - M10
Footnotes
Product Information
- :
- 3500BPM
- :
- 110N-m
- :
- -
- :
- -
- :
- Li-Ion
- :
- 12V
- :
- Makita - CXT Impact Drivers
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €51.186 (€62.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.