You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Detector, Cable - 

CD1000

CD1000 - Detector, Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD1000
Order Code:
IN06958
Technical Datasheet:
CD1000   Datasheet
See all Technical Docs

Product Overview

The CD1000 is a multi-function cable detector and fuse finder kit, ideal for tracing circuits in walls, underground cables and fuse finding applications on live and dead circuits. The two piece kit provides fast and simple location of open circuits in cables and electric underfloor heating systems and can trace metallic water and heating pipes.
  • Consists of separate transmitter and receiver
  • Auto switch off function on receiver
  • Range: 12-400Vrms (ac and dc)
  • Operating temperature: 0 to 40°C
  • Power: 1x PP3 (transmitter) & 6x AAA (receiver) included
  • Dimensions: 190x89x42.5mm (transmitter); 241.5x78x38.5mm (receiver)
  • Weight: 420g (transmitter): 350g (receiver)

Contents

Contents: Transmitter, receiver, test leads with crocodile clips, earthing rod, batteries, instructions and a soft carry case

Product Information


:
Cable

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 26/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€333.4425 ( €410.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €333.4425 (€410.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €324.277 (€398.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --