You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Mounted Push Button Key Safe -
5423EURD
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 5423EURD
- Order Code:
- SR11611
- Product Range
- Master Lock - Key Safes
- Also Known As:
- GTIN UPC EAN: 3520190944726
- Technical Datasheet:
- 5423EURD Datasheet
Product Range Selector (Master Lock - Key Safes)
See all from this product rangeProduct Overview
- Wall mount design for permanent installation
- Convenient push button locking mechanism in familiar alpha / numeric telephone keypad format
- Set your own combination using up to 12 letters, numbers, or both
- Large buttons for ease of use, even in low light conditions
- Large internal cavity prevents jamming, even when holding multiple keys
- Protective weather cover prevents freezing and jamming
- Molded body and vinyl coated shackle prevent scratching
- Internal Dimensions: 8.5cm x 6.1cm x 1.2cm
- Exterior Dimensions (HxWxD): 11.7cm x 7.9cm x 5.2cm
Product Information
- :
- -
- :
- 117mm
- :
- 79mm
- :
- 52mm
- :
- Metal
- :
- Master Lock - Key Safes
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €42.32 (€52.05) | ( ) |
| 5+ | €40.825 (€50.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























