You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Mounted High Extra Large High Security Certified Key Safe -
5426EURD
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 5426EURD
- Order Code:
- SR11613
- Product Range
- Master Lock - Key Safes
- Also Known As:
- GTIN UPC EAN: 3520190943521
- Technical Datasheet:
- 5426EURD Datasheet
Product Range Selector (Master Lock - Key Safes)
See all from this product rangeProduct Overview
- Extra large key storage compartment holds multiple house or car keys and access cards
- Heavy duty construction in zinc to offer more resistance against attacks
- Recessed door construction to offer more resistance to lever attacks
- Set-your-own combination convenience for optimal security
- Spaced dials to ease composition of the code
- Large Clutch Lever for more comfortable use
- Shutter door gives better weather resistance and offers greater discretion
- Removable plastic cover to offer to the Select Access a greater weather resistance
- Wall mount design for permanent installation (Mounting kit included : Security screws, Recode tool, Key hook and Plastic Tray)
- For added security, consider installing Select Access® in a discrete location
- Exterior Dimensions (HxWxD): 17.3cm x 10.3cm x 7.5cm
Product Information
- :
- -
- :
- 173mm
- :
- 103mm
- :
- 75mm
- :
- Metal
- :
- Master Lock - Key Safes
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €100.28 (€123.34) | ( ) |
| 5+ | €96.60 (€118.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























