You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

85mm Rectangular Brass Padlock - 

608EURD

608EURD - 85mm Rectangular Brass Padlock

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
608EURD
Order Code:
SR11495
Product Range
Master Lock - Brass Padlocks
Also Known As:
GTIN UPC EAN: 3520190093172
Technical Datasheet:
608EURD   Datasheet
See all Technical Docs

Product Range Selector (Master Lock - Brass Padlocks)

See all from this product range

Product Overview

The Master Lock No. 608EURD Solid Brass Padlock features a 85mm wide and 18mm thick solid brass lock body that is strong, durable and resists corrosion. The 12mm diameter shackle is 16mm long and made of hardened steel, offering extra resistance to cutting and sawing. The 5-pin cylinder prevents picking and the dual locking levers provide resistance against prying and hammering. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
  • 85mm Wide solid brass body padlock for strength, durability and resistance
  • Hardened steel shackle for extra cut resistance
  • 5-Pin cylinder for maximum pick resistance
  • Dual locking levers for added protection from prying and hammering
  • Limited Lifetime Warranty

Product Information


:
Keyed

:
85mm

:
29mm

:
16mm

:
12mm

:
Brass

:
Master Lock - Brass Padlocks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3520190093172

6 In stock Need more?

???PF_PDP_RSP_SUP???

€21.9222 ( €26.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €21.9222 (€26.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €21.09 (€25.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --