You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

80mm Rectangular Steel Padlock - 

680EURD

680EURD - 80mm Rectangular Steel Padlock
680EURD - 80mm Rectangular Steel Padlock

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
680EURD
Order Code:
SR11496
Product Range
Master Lock - Steel Padlocks
Also Known As:
GTIN UPC EAN: 3520190925596
Technical Datasheet:
680EURD   Datasheet
See all Technical Docs

Product Range Selector (Master Lock - Steel Padlocks)

See all from this product range

Product Overview

The Master Lock No. 680EURD Armoured Padlock features a 80mm wide zinc body for strength and weather resistance, and is surrounded by hardened steel for maximum strength and reliability. The fully shrouded design minimizes shackle exposure and protects against bolt cutter attacks. The 11mm diameter shackle is 14mm long and made of hardened steel, offering strong resistance to cutting and sawing. The 5-pin cylinder prevents picking and the dual locking levers prevent prying and hammering. The padlock comes with 4 keys for convenience. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
  • 80mm Wide zinc body surrounded by hardened steel for maximum strength
  • Fully shrouded design minimizes shackle exposure and protects against bolt cutter attacks
  • Hardened steel shackle for extra cut resistance
  • Dual locking levers for added protection from prying and hammering
  • 5-Pin high security cylinder for superior pick resistance
  • 4 Keys for convenience
  • Limited Lifetime Warranty

Product Information


:
Keyed

:
80mm

:
29mm

:
14mm

:
11mm

:
Steel

:
Master Lock - Steel Padlocks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3520190925596

3 In stock Need more?

???PF_PDP_RSP_SUP???

€38.916 ( €47.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €38.916 (€47.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €37.168 (€45.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --