You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
90mm Rectangular Steel Padlock -
690EURD
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 690EURD
- Order Code:
- SR11497
- Product Range
- Master Lock - Steel Padlocks
- Also Known As:
- GTIN UPC EAN: 3520190925602
- Technical Datasheet:
- 690EURD Datasheet
Product Range Selector (Master Lock - Steel Padlocks)
See all from this product rangeProduct Overview
- 80mm Wide zinc body surrounded by hardened steel for maximum strength
- Fully shrouded design minimizes shackle exposure and protects against bolt cutter attacks
- Hardened steel shackle for extra cut resistance
- Dual locking levers for added protection from prying and hammering
- 5-Pin high security cylinder for superior pick resistance
- 4 keys for convenience
- Limited Lifetime Warranty
Product Information
- :
- Keyed
- :
- 90mm
- :
- 36mm
- :
- 17mm
- :
- 12mm
- :
- Steel
- :
- Master Lock - Steel Padlocks
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €45.011 (€55.36) | ( ) |
| 5+ | €42.4005 (€52.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























