You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.34L Cash Box Safe with Key Lock, Black -
CB-10ML
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- CB-10ML
- Order Code:
- SR09893
- Product Range
- Master Lock Cash Boxes
- Also Known As:
- GTIN UPC EAN: 0049074025595
- Technical Datasheet:
- CB-10ML Datasheet
Product Range Selector (Master Lock Cash Boxes)
See all from this product rangeProduct Overview
- Ideal for managing your cash
- Key lock offers you more privacy and protection
- Removable coin tray helps you organize the content easily
- Built-in, fold-away carrying handle make it easy to transport
- Key lock – includes 2x keys
- Solid steel construction
- 6-Compartment coin tray
- Capacity: 3.34L
- Weight: 1.3kg
Product Information
- :
- Master Lock Cash Boxes
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €22.7695 (€28.01) | ( ) |
| 3+ | €22.035 (€27.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























