You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XL Reinforced Security Digital Combination Safe - 

T8-331ML

T8-331ML - XL Reinforced Security Digital Combination Safe
T8-331ML - XL Reinforced Security Digital Combination Safe
T8-331ML - XL Reinforced Security Digital Combination Safe

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T8-331ML
Order Code:
SR11623
Product Range
Master Lock - Safes
Also Known As:
GTIN UPC EAN: 0071649283376
Technical Datasheet:
T8-331ML   Datasheet
See all Technical Docs

Product Range Selector (Master Lock - Safes)

See all from this product range

Product Overview

The Master Lock Extra Large Digital Combination Safe Reinforced Security is designed to protect your valuables against thefts and other attacks. The solid steel construction, steel live-locking 1-inch (2.5cm) bolts and concealed hinge door give assurance to the safety of your irreplaceable items. The programmable electronic lock allows you to chose your combination while the override key makes sure you can always access to your safe, even in the case of forgotten combination. Equipped with adjustable shelves, it offers you a big storage capacity and its carpeted floor keeps the content protected from scratching during storage.
  • Solid steel construction
  • 3 Steel live-locking bolts and concealed hinge for more protection against attacks and prying attempts
  • Programmable Digital Combination with override key - includes 2 keys
  • Carpeted floor
  • 2 Adjustable shelves - Key rack, Bungee organizational system
  • Bolt down hardware included
  • Exterior Dimensions (HxWxD): 70cm x 55cm x 50.2cm

Product Information


:
Master Lock - Safes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0071649283376

1 In stock Need more?

???PF_PDP_RSP_SUP???

€521.5135 ( €641.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €521.5135 (€641.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €498.2835 (€612.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --