You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SAFE, COMBINATION, 16.44L -
X055ML
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- X055ML
- Order Code:
- SR09890
- Product Range
- Master Lock - Safes
- Also Known As:
- GTIN UPC EAN: 0049074025700
- Technical Datasheet:
- X055ML Datasheet
Product Range Selector (Master Lock - Safes)
See all from this product rangeProduct Overview
- Digital combination safe ideal for protecting precious valuables and electronics
- Programmable electronic lock allows you to choose your combination
- Override key makes sure you can always access to your safe, even in the case of a forgotten combination
- Carpeted floor keeps the content protected from scratching during storage
- 2x Steel, live-locking bolts and concealed hinge for more protection against attacks and prying attempts
- Solid steel construction
- Bolt down hardware included
- Includes 2x keys
- Capacity: 16.44L
- Interior Dimensions (WxHxD): 246x216x220mm
Product Information
- :
- Master Lock - Safes
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €108.675 (€133.67) | ( ) |
| 3+ | €104.65 (€128.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























