You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1A White Shaver Adaptor -
SHADC
Product Overview
- Sleeved pins - Extruded from solid brass, firmly riveted to contact
- Fitted with 1A fuse to BS646, for use with electric shavers only
- Conforms to BS1363
Product Information
- :
- 2 Pin Shaver Plug
- :
- UK Plug
- :
- 1A
- :
- White
- :
- Plastic Body
- :
- 230V
Technical Documents (0)
117 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.808 (€3.45) | ( ) |
3+ | €2.5857 (€3.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.