You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extreme Folio X2 Case for 10.2" iPad 9th Gen (2021), Black -
AP-EFX-IP9-BLK
- Manufacturer:
- MAXCASES MAXCASES
- Manufacturer Part No:
- AP-EFX-IP9-BLK
- Order Code:
- CS35222
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0850035320235
- Technical Datasheet:
- AP-EFX-IP9-BLK Datasheet
Product Overview
- Suitable for 10.2" iPad models (7/8/9th Gen)
- Rugged device protection with shock absorbing edge
- Unique air-cushioning to protect vulnerable corners
- Non-porous, wipeable surface for easy cleaning and disinfection
- Battery-saving smart cover design with magnetic latch
- Cover flips over 180° to function as a stand for comfortable viewing
- Updated flap design provides greater stand stability and tighter fit when cover is closed
- Easy access to all iPad ports and controls
- Convenient, removeable loop to secure a stylus or apple pencil
Product Information
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.9318 (€30.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.