You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Shield Extreme-X2 for iPad 9 10.2" Fits iPad 7/8/9, Blue Bezel Grey Case - 

AP-SXX2-IP9-BLU

AP-SXX2-IP9-BLU - Shield Extreme-X2 for iPad 9 10.2" Fits iPad 7/8/9, Blue Bezel Grey Case
AP-SXX2-IP9-BLU - Shield Extreme-X2 for iPad 9 10.2" Fits iPad 7/8/9, Blue Bezel Grey Case
AP-SXX2-IP9-BLU - Shield Extreme-X2 for iPad 9 10.2" Fits iPad 7/8/9, Blue Bezel Grey Case
AP-SXX2-IP9-BLU - Shield Extreme-X2 for iPad 9 10.2" Fits iPad 7/8/9, Blue Bezel Grey Case
AP-SXX2-IP9-BLU - Shield Extreme-X2 for iPad 9 10.2" Fits iPad 7/8/9, Blue Bezel Grey Case
AP-SXX2-IP9-BLU - Shield Extreme-X2 for iPad 9 10.2" Fits iPad 7/8/9, Blue Bezel Grey Case
AP-SXX2-IP9-BLU - Shield Extreme-X2 for iPad 9 10.2" Fits iPad 7/8/9, Blue Bezel Grey Case

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAXCASES MAXCASES
Manufacturer Part No:
AP-SXX2-IP9-BLU
Order Code:
CS36246
Product Range
MAXCase Shield Extreme-X2 iPad Case
Also Known As:
GTIN UPC EAN: 0850035320075

Product Range Selector (MAXCase Shield Extreme-X2 iPad Case)

See all from this product range

Product Overview

Exponentially more protective and with more functional features than its predecessors, the Shield Extreme-X2 provides a perfect fit for the iPad 9 and other 10.2” iPads. The new design layers soft TPE inside with a tough TPU exterior for greater shock dissipation to protect from drop and impact damage. The removable screen protector enables easy replacement and reinsertion as needed. The virtually break-proof FlexStand kickstand provides unlimited, stable positioning options thanks to the easy-sliding friction hinge.
  • Custom-fit design for the iPad 9, also compatible with the iPad 7 and 8
  • Friction-hinge FlexStand kickstand smoothly slides into unlimited viewing angles, holds securely in place, and is virtually break-proof
  • Inner layer of TPE protects against drop damage with increased shock dissipation
  • Outer layer of tough TPU resists shocks, grease, and abrasion
  • Commercial-grade, removeable/replaceable screen protector
  • Rigid and clear scratch-resistant back panel
  • Precision-fit access to all ports and functions
  • Durable corner anchors
  • Clear visibility to asset tags

Contents

Case only

Footnotes

Note: iPad shown for illustration purposes only, not included.

Product Information


:
MAXCase Shield Extreme-X2 iPad Case

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0850035320075

10 In stock Need more?

???PF_PDP_RSP_SUP???

€27.1285 ( €33.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €27.1285 (€33.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --