You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Insulation Tester, Digital Megohmmeter, 250V, 500V, 1kV, 1Gohm, -10 °C, 55 °C, 195 mm - 

MIT230-EN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEGGER MEGGER
Manufacturer Part No:
MIT230-EN
Order Code:
IN04699
Product Range
MIT200 Series
Technical Datasheet:
MIT230-EN   Datasheet
See all Technical Docs

Product Range Selector (MIT200 Series)

See all from this product range

Product Overview

The MIT230 is one of the smallest insulation testers. With options of a two voltage, or three voltage instrument, the MIT200 instruments offer a range of safety and operation features expected from a Megger instrument
  • Insulation testing to 1000MΩ
  • Continuity testing at 200mA down to 0.01Ω
  • Live circuit warning (voltage display) and test inhibit
  • Digital/Analogue display
  • Alkaline or rechargeable batteries
  • –10°C to +55°C operating temperature
  • CATIII 600V
  • Conforms to EN61557-1

Applications

Test & Measurement, Maintenance & Repair

Product Information


:
Digital Megohmmeter

:
250V, 500V, 1kV

:
1Gohm

:
-10°C

:
55°C

:
195mm

:
98mm

:
40mm

:
530g

:
MIT200 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€418.60 ( €514.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €418.60 (€514.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --