You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Phase Rotation Meter, 5 °C, 40 °C, 137 mm, 78 mm - 

PSI410

PSI410 - Phase Rotation Meter, 5 °C, 40 °C, 137 mm, 78 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEGGER MEGGER
Manufacturer Part No:
PSI410
Order Code:
IN07149
Product Range
-
Technical Datasheet:
PSI410   Datasheet
See all Technical Docs

Product Overview

The Megger PSI410 phase rotation indicator provides rapid indication of correct phase sequence utilising a three bi-coloured LED display and a specific audible tone.
  • LED display will indicate clockwise or anti-clockwise phase rotation
  • Audible indication of direction
  • Phase condition LEDs
  • Fused test leads
  • Croc clips and prods provided
  • Dual phase colour identification
  • Designed for intermediate tests, not continuous
  • Rugged case for use in industrial environments
  • CAT IV 600V rated
  • Maximum phase to phase voltage: 500V
  • Phase display: 195 to 265V
  • Dimensions: 78x137x31mm
  • Weight: 850g

Product Information


:
-

:
-

:
5°C

:
40°C

:
137mm

:
78mm

:
31mm

:
850g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 26/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€135.6425 ( €166.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €135.6425 (€166.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --