You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar Meter Photovoltaic Test Kit -
PVK320
- Manufacturer:
- MEGGER MEGGER
- Manufacturer Part No:
- PVK320
- Order Code:
- IN07155
- Technical Datasheet:
- PVK320 Datasheet
Product Overview
- AVO410 CATIV TRMS multimeter
- PVM210 irradiance meter with 1999W/m² range
- MC4 solar connectors to 4mm standard plug test leads
- MC3 to MC4 adaptor test leads
- PV kit storage pouch
Product Information
- :
- -
- :
- -
- :
- -
- :
- 134mm
- :
- 48mm
- :
- 27mm
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 16/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €259.863 (€319.63) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























