You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15mm Vertical Light Pipe, Transparent - 

1275.1001

1275.1001 - 15mm Vertical Light Pipe, Transparent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
1275.1001
Order Code:
SC11767
Product Range
-
Technical Datasheet:
1275.1001   Datasheet
See all Technical Docs

Product Overview

The 1275.1001. from Mentor is a light guide which is held in place on the printed board via two press-in lugs. This light guide is used in conjunction with SMD LEDs.
  • Upright display with 3mm
  • Transparent light pipe colour
  • Ambient temperature range from -40°C to 85°C
  • ESD protection is less than 12kV
  • Overall length of light guide is 15mm
  • Circular pipe shape
  • UL-94 rated plastic material

Applications

LED Lighting

Product Information


:
15mm

:
1Pipes

:
Circular

:
Press Fit

:
Transparent

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

45 In stock Need more?

???PF_PDP_RSP_SUP???

€0.3596 ( €0.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.3596 (€0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.3248 (€0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.3016 (€0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --