You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4G+ Cat6 AC1200 Dual Band Wireless Gigabit Router, WPA3 -
MB230-4G
- Manufacturer:
- MERCUSYS MERCUSYS
- Manufacturer Part No:
- MB230-4G
- Order Code:
- CS37097
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6957939001834
- Technical Datasheet:
- MB230-4G Datasheet
Product Overview
- Built-in modem supports 4G+ Cat6 with download speeds up to 300Mb/s and 50Mb/s upload
- Provides dual band WiFi speeds up to 867Mb/s (5GHz) and 300Mb/s (2.4GHz)
- Supports up to 64 connected devices simultaneously
- Flexible design with wireless router mode, simply connect an Ethernet cable to the LAN/WAN port
- Intuitive setup and control via the the Mercusys app
- Internal high gain antennas for wide coverage
- WPA/2-PSK & WPA3-SAE wireless security
- High speed Gigabit wired connections
- Connections: 1x RJ45 LAN/WAN, 1x RJ45 LAN
- Dimensions (HxWxD): 166x95x61mm
Contents
Router, AC adaptor, Ethernet cable and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €89.2848 (€109.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.