You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

POWERLINE, AV1000, GIGABIT,KIT - 

MP500 KIT

MP500 KIT - POWERLINE, AV1000, GIGABIT,KIT
MP500 KIT - POWERLINE, AV1000, GIGABIT,KIT
MP500 KIT - POWERLINE, AV1000, GIGABIT,KIT
MP500 KIT - POWERLINE, AV1000, GIGABIT,KIT
MP500 KIT - POWERLINE, AV1000, GIGABIT,KIT
MP500 KIT - POWERLINE, AV1000, GIGABIT,KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MERCUSYS MERCUSYS
Manufacturer Part No:
MP500 KIT
Order Code:
CS34070
Product Range
-
Also Known As:
GTIN UPC EAN: 6957939000530
Technical Datasheet:
MP500 KIT   Datasheet
See all Technical Docs

Product Overview

Easily create an extended Gigabit network over your existing electrical wiring. High speed transfer rates up to 1000Mb/s and fully compliant with the HomePlug AV2 standard, ideal for ultra HD streaming and online gaming.
  • HomePlug AV2 compliant transfer rates up to 1000Mb/s
  • 128-Bit AES Powerline security encryption
  • Up to 300m range over power lines
  • Simple plug and play installation, no drilling or new wiring required
  • Integrated Power Saving Mode reduces power consumption by up to 85% when not in use
  • Supports Windows XP/Vista/7/8/10, Linux and Mac OS
  • Dimensions (HxWxD): 101x60x36mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

2x Powerline adaptor, 2x Ethernet cable and user guide

Footnotes

Note: Powerline adaptors must be connected to the same electrical circuit to function correctly

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6957939000530

8 In stock Need more?

???PF_PDP_RSP_SUP???

€31.832 ( €39.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €31.832 (€39.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --