You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX1500 Dual Band WiFi 6 Gigabit Wireless Router, WPA3 -
MR60X
- Manufacturer:
- MERCUSYS MERCUSYS
- Manufacturer Part No:
- MR60X
- Order Code:
- CS37406
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6957939001230
- Technical Datasheet:
- MR60X Datasheet
Product Overview
- WiFi 6 connectivity with dual band speeds up to 1500Mb/s; 300Mb/s (2.4GHz) & 1201Mb/s (5GHz)
- 4x Capacity for more devices with OFDMA & MU-MIMO technology
- Extended WiFi coverage; 4 high gain omni-directional antennas with beamforming
- 1024-QAM delivers up to 40% faster speeds over the previous generation
- Intelligently connects devices to the optimal WiFi band with Smart Connect
- SPI Firewall protection and WPA/WPA2-Personal, WPA2/WPA3-Personal wireless encryption
- Guest Network support and full parental controls
- IGMP Proxy/Snooping and Tag VLAN support for optimised IPTV streaming
- Eco-friendly power saving system for connected mobile and IoT devices
- Full support for IPv6 services
- 1x Gigabit WAN, 2x Gigabit LAN ports
- Dimensions (HxWxD): 45x157x176mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Router, AC adaptor, Ethernet cable and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €33.3124 (€40.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























