You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, 10 Ports, Commercial, Unmanaged PoE Fast Ethernet, Desktop, RJ45 x 10, 10Mbps, 100Mbps -
MS110P
- Manufacturer:
- MERCUSYS MERCUSYS
- Manufacturer Part No:
- MS110P
- Order Code:
- CS36164
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6957939001179
- Technical Datasheet:
- MS110P Datasheet
Product Overview
- Equipped with 10 Fast Ethernet 10/100 LAN ports with ports 1-8 supporting PoE+
- Supports up to 30W per port, with 65W total PoE power budget
- 2Gb/s Switching capacity with 2K MAC address table
- Port priority feature ensures reliable connections for crucial devices
- PoE Auto Recovery automatically reboots dropped or non-responsive PoE-powered devices (PDs)
- Intelligent power management
- Extend Mode increases PoE transmission distance up to 250m
- One-click Isolation Mode securely divides traffic and provides 2 uplink ports
- Auto negotiation and auto MDI/MDIX
- IEEE 802.3x Flow Control
- Durable metal case with fanless operation
- Dimensions (HxWxD): 27x171x98mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Switch, AC adaptor and user guide
Footnotes
Product Information
- :
- 10Ports
- :
- Commercial
- :
- Unmanaged PoE Fast Ethernet
- :
- Desktop
- :
- RJ45 x 10
- :
- 10Mbps, 100Mbps
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €29.6286 (€36.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























