You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench Top Single User Arm/Plenum Fume Extractor System, Pre-HEPA-Gas, 85W -
BVX-101
- Manufacturer:
- METCAL METCAL
- Manufacturer Part No:
- BVX-101
- Order Code:
- SD02487
- Product Range
- -
- Technical Datasheet:
- BVX-101 Datasheet
Product Overview
- Portable, single user fume extraction system
- Low noise unit
- No external ducting or compressor needed
- Unit easily fits on any bench-top or under-bench
- Innovative adaptor transforms the plenum into an arm
- Powerful 85m3/hr-airflow rate
- Immediate extraction of fumes, particles and vapors
- Bi-coloured LED light indicates when the filters are blocked and require replacing
Contents
BVX-101 Unit, Set of filters, BVX-ADT arm to plenum adaptor and BVX Arm
Product Information
- :
- 85m³/h
- :
- 240V
- :
- 85W
- :
- EU, UK
- :
- -
Technical Documents (1)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 12/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
1 more will be available week commencing 12/12/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €502.85 (€618.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























