You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Silicone Block - Professional Silicone Sealant Smooth Out Finishing Tool -
SBL001








Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- METEX METEX
- Manufacturer Part No:
- SBL001
- Order Code:
- TL24256
- Also Known As:
- GTIN UPC EAN: 5060517030933
- Technical Datasheet:
- SBL001 Datasheet
Product Overview
- Creates a consistent width silicone bead from start to finish – no keeping your hand steady
- Choose 6mm or 8mm bead height depending on which side of the block is used
- No bead dents when going over grout joints
- Creates sharp & consistent internal corners
- Only 30mm wide for use in tight areas, i.e. behind taps etc
- Doesn’t leave a trough in the sealant in which water & bacteria could accumulate – unlike finishing silicone with your finger
- One tool for all sealant jobs, no multiple parts needed
Product Information
- :
- Sealants
- :
- -
Technical Documents (1)
Also Known As
69 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.493 (€10.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.