You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SERIAL EEPROM, 2KBIT, 400KHZ, SOT-23-5 -
24AA02E48T-I/OT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- 24AA02E48T-I/OT
- Order Code:
- SC18390
- Product Range
- 2Kbit I2C Serial EEPROM
- Technical Datasheet:
- 24AA02E48T-I/OT Datasheet
Product Range Selector (2Kbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- Maximum clock frequency is 400KHz
- Supply voltage range from 1.7V to 5.5V
- Page write time is typically 3ms
- Low power CMOS technology
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- Preprogrammed globally, unique 48bit node address
- Self timed erase/write cycle
- More than 1 million erase/write cycles and greater than 200 years data retention
- Operating temperature range -40°C to 85°C
Applications
Embedded Design & Development, Consumer Electronics, Portable Devices
Product Information
- :
- 2Kbit
- :
- 2 BLK (128 x 8bit)
- :
- I2C
- :
- 400kHz
- :
- SOT-23
- :
- 5Pins
- :
- 1.7V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 2Kbit I2C Serial EEPROM
- :
- -
Technical Documents (5)
Available for back order
More stock available to supplier lead times which is approximately 05/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €0.2373 (€0.29) | ( ) |
| 10+ | €0.226 (€0.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























