You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCU, 8BIT, ATTINY, 10MHZ, DIP-8 -
ATTINY85V-10PU
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATTINY85V-10PU
- Order Code:
- SC19162
- Product Range
- AVR ATtiny Family ATtiny85 Series Microcontrollers
- Technical Datasheet:
- ATTINY85V-10PU Datasheet
Product Range Selector (AVR ATtiny Family ATtiny85 Series Microcontrollers)
See all from this product rangeProduct Overview
- Advanced RISC architecture - 120 powerful instructions, most single clock cycle execution
- Non-volatile program and data memories
- Peripheral features - On-chip analogue comparator
- debugWIRE on-chip debug system
- In-System Programmable via SPI port
- External and internal interrupt sources
- Low power idle, ADC noise reduction and power-down modes
- Enhanced power-on reset circuit
- Programmable brown-out detection circuit
- Internal calibrated oscillator
Applications
Industrial, Computers & Computer Peripherals
Product Information
- :
- AVR ATtiny Family ATtiny85 Series Microcontrollers
- :
- AVR
- :
- 10MHz
- :
- 8KB
- :
- 8Pins
- :
- DIP
- :
- 6I/O's
- :
- I2C, SPI
- :
- 512Byte
- :
- 4Channels
- :
- 10Bit
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- AVR ATtiny
- :
- ATtiny85
- :
- -
- :
- -
Technical Documents (3)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.8306 (€2.25) | ( ) |
| 25+ | €1.6837 (€2.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























