You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Development Board Kit, 16Bit, 28 Pin - 

DM300027

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM300027
Order Code:
SC09891
Product Range
-

Product Overview

The DM300027 is a low cost 16bit 28 Pin starter development board an easy to use tool that allows you to start development with dsPIC30F/dsPIC33F and PIC24 devices. The 16bit 28 Pin starter development board is supplied with a preloaded device that demonstrates the following board functionality Interrupt handling using timer1 to toggle the LEDs, UART functionality using the on board USB to echo characters sent from a PC terminal programmed with a 9600 baud rate. The development board has the option of being powered by a 9V DC power supply or by the USB bus. The position of jumper JP1 determines which power source is used. Connect jumper pins 1 and 2 for the 9V power supply or jumper pins 2 and 3 for the USB. In addition, jumper JP2 selects either 5V or 3.3V power source for the targeted device. The dsPIC30F/dsPIC33F and PIC24 devices use an on board PIC18 and USB interface for UART communications.
  • Prototyping tool for all 28 pin, SDIP PIC24, dsPIC30F and dsPIC33F devices
  • Includes a 28 pin PIC24FJ64GA002 and dsPIC33FJ12GP202
  • On board regulators for 3.3V or 5V operation
  • Power input from 9V power supply or USB power source
  • Single UART communication channel via USB bridge
  • Connectors for MPLAB ICD 2 in circuit debugger/programmer and PICkit 2
  • Header for access to all device I/O pins
  • Circuit prototyping area including pads for SOIC and SOT 23 devices

Applications

Embedded Design & Development, LED Lighting, Signal Processing

Contents

16bit, 28 pin Starter Board, 28 pin PIC24FJ64GA002 device, USB cable, Example software and documentation on CD.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information


:
Microchip

:
16bit

:
dsPIC33FJxxGPxxx, PIC24FJxxGAxxx

:
PIC, dsPIC

:
PIC24, dsPIC30, dsPIC33

:
PIC24F, dsPIC30F, dsPIC33F

:
Starter Board, USB Cable, Example Software and Documentation on CD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€61.2835 ( €75.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €61.2835 (€75.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --