You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16BIT EXPANDER, I/O, I2C I'F, SMD -
MCP23017-E/SO
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP23017-E/SO
- Order Code:
- SC19155
- Product Range
- -
- Technical Datasheet:
- MCP23017-E/SO Datasheet
Product Overview
- High speed I2C interface
- Three hardware address pins to allow up to eight devices on the bus
- Configurable interrupt output pins
- Configurable as active high, active low or open drain
- INTA and INTB can be configured to operate independently or together
- Configurable interrupt source
- Interrupt on change from configured register defaults or pin changes
- Polarity Inversion register to configure the polarity of the input port data
Applications
Communications & Networking, Consumer Electronics, Embedded Design & Development, Multimedia
Product Information
- :
- 16bit
- :
- I2C
- :
- 1.8V
- :
- 5.5V
- :
- SOIC
- :
- 28Pins
- :
- 16I/O's
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Available for back order
Deliveries start from 01/01/26
Order now. Pay nothing until products are dispatched10 more will be available week commencing 01/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.4012 (€1.72) | ( ) |
| 25+ | €1.1865 (€1.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























